Part Details for SUCS1R52405BP by Cosel USA Inc
Overview of SUCS1R52405BP by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for SUCS1R52405BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUCS1R52405BP-ND
|
DigiKey | DC DC CONVERTER 5V 1.5W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$15.9500 | Buy Now |
DISTI #
436-SUCS1R52405BP
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1.5W 5V 0.3A SMD/SMT RoHS: Compliant | 0 |
|
$14.0600 / $15.9400 | Order Now |
DISTI #
70588701
|
RS | Isolated DC-DC Converter, Vin 18 to 36 V dc, Vout 5V dc, I/O isolation 500V ac | Cosel U.S.A. Inc. SUCS1R52405BP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$14.4800 / $16.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.8500 | Buy Now |
DISTI #
000000000003146786
|
Sager | Isolated DC/DC Converters - SMD 1.5W 5V 0.3A SMD/SMT Min Qty: 1 | 0 |
|
$12.9500 / $13.1400 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 1.5W 5V 0.3A, 18-36Vin, 5-SMD/SMT, Tray | 10 |
|
$75.0500 | Buy Now |
Part Details for SUCS1R52405BP
SUCS1R52405BP CAD Models
SUCS1R52405BP Part Data Attributes
|
SUCS1R52405BP
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCS1R52405BP
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, ROHS COMPLIANT, SMD-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-G5 | |
JESD-609 Code | e3 | |
Length | 22.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | YES | |
Width | 13.2 mm |