Part Details for SUCS1R52405C by Cosel USA Inc
Overview of SUCS1R52405C by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for SUCS1R52405C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1596-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1 Lead time: 13 Weeks Container: Box |
36 In Stock |
|
$13.0507 / $15.9500 | Buy Now |
DISTI #
436-SUCS1R52405C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1.5W 5V 0.3A Through Hole RoHS: Compliant | 0 |
|
$13.6600 / $15.9500 | Order Now |
DISTI #
70161447
|
RS | POWER SUPPLY, 1.5 WATT CONVERTER, 5V OUTPUT, THROUGHOLE | Cosel U.S.A. Inc. SUCS1R52405C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2000 / $15.9500 | RFQ |
|
Future Electronics | Isolated Module DC DC Converter 1 Output 5V 300mA 18V - 36V Input RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$15.1700 / $15.9300 | Buy Now |
DISTI #
000000000003146787
|
Sager | Isolated DC/DC Converters - Through Hole 1.5W 5V 0.3A Through Hole Min Qty: 1 | 0 |
|
$12.9500 / $13.1400 | Buy Now |
Part Details for SUCS1R52405C
SUCS1R52405C CAD Models
SUCS1R52405C Part Data Attributes
|
SUCS1R52405C
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCS1R52405C
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, ROHS COMPLIANT, DIP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-T5 | |
Length | 22.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Copper (Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | YES | |
Width | 13.2 mm |