There are no models available for this part yet.
Overview of SUCS30505B-G by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SUCS30505B-G by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SUCS30505B-G-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$19.5800 | Buy Now | |
DISTI #
436-SUCS30505B-G
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W 5V 0.6A SMD/SMT RoHS: Compliant | 0 |
|
$17.7700 / $19.3300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$15.5000 | Buy Now | ||
DISTI #
000000000003619346
|
Sager | Isolated DC/DC Converters - SMD 3W 5V 0.6A SMD/SMT Min Qty: 1 | 0 |
|
$16.9300 / $17.1800 | Buy Now | |
DISTI #
C1S151100045067
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant pbFree: Yes | 9 |
|
$19.3000 | Buy Now |
CAD Models for SUCS30505B-G by Cosel USA Inc
Part Data Attributes for SUCS30505B-G by Cosel USA Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Package Description
|
SMD-6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
9 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-XDMA-G6
|
JESD-609 Code
|
e3
|
Length
|
25 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Output Voltage-Max
|
5.25 V
|
Output Voltage-Min
|
4.75 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
7.5 mm
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
3 W
|
Trim/Adjustable Output
|
YES
|
Width
|
16.1 mm
|