-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, SMD-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2712-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 13 Weeks Container: Box |
9 In Stock |
|
$15.3136 / $18.7100 | Buy Now |
DISTI #
436-SUCS30505B
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W 5V 0.6A SMD/SMT RoHS: Compliant | 5 |
|
$15.3100 / $18.7000 | Buy Now |
DISTI #
70588720
|
RS | Isolated DC-DC Converter, Vin 4.5 to 9 V dc, Vout 5V dc, I/O isolation 500V ac | Cosel U.S.A. Inc. SUCS30505B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3500 / $18.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$14.8100 | Buy Now |
DISTI #
000000000003146817
|
Sager | Isolated DC/DC Converters - SMD 3W 5V 0.6A SMD/SMT Min Qty: 1 | 0 |
|
$16.1800 / $16.4200 | Buy Now |
DISTI #
C1S151100018601
|
Chip1Stop | Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 6-Pin SMD Module RoHS: Compliant Container: Bulk | 6 |
|
$7.6200 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 3W 5V 0.6A, 4.5-9Vin, SMD/SMT | 14 |
|
$49.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SUCS30505B
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCS30505B
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, SMD-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | ROHS COMPLIANT, SMD-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G6 | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Width | 16.1 mm |