Part Details for SUCS30505C-C by Cosel USA Inc
Overview of SUCS30505C-C by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SUCS30505C-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUCS30505C-C-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$21.6000 | Buy Now |
DISTI #
436-SUCS30505C-C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 5V 0.6A Through Hole RoHS: Compliant | 0 |
|
$19.6100 / $21.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$17.1000 | Buy Now |
DISTI #
000000000003619348
|
Sager | Isolated DC/DC Converters - Through Hole 3W 5V 0.6A Through Hole Min Qty: 1 | 0 |
|
$18.6700 / $18.9500 | Buy Now |
DISTI #
C1S151100125600
|
Chip1Stop | Module DC-DC 1-OUT 5V 0.6A 3W 6-Pin DIP RoHS: Compliant pbFree: Yes | 20 |
|
$14.2000 / $19.4000 | Buy Now |
Part Details for SUCS30505C-C
SUCS30505C-C CAD Models
SUCS30505C-C Part Data Attributes
|
SUCS30505C-C
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCS30505C-C
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XXMA-T6 | |
Length | 25 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Width | 15.5 mm |