Part Details for SUCS3053R3B by Cosel USA Inc
Overview of SUCS3053R3B by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SUCS3053R3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-3531-ND
|
DigiKey | DC DC CONVERTER 3.3V 2W Min Qty: 1 Lead time: 13 Weeks Container: Box |
1 In Stock |
|
$15.3136 / $18.7100 | Buy Now |
DISTI #
436-SUCS3053R3B
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W 3.3V 0.6A SMD/SMT RoHS: Compliant | 0 |
|
$15.9500 / $19.4400 | Order Now |
DISTI #
70588728
|
RS | Isolated DC-DC Converter, Vin 4.5 to 9 V dc, Vout 3.3V dc, I/O isolation 500V ac | Cosel U.S.A. Inc. SUCS3053R3B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$17.8300 / $20.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.8100 | Buy Now |
DISTI #
79055569
|
Verical | Module DC-DC 5VIN 1-OUT 3.3V 0.6A 1.98W 6-Pin SMD Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$15.8750 | Buy Now |
DISTI #
000000000003146826
|
Sager | Isolated DC/DC Converters - SMD 3W 3.3V 0.6A SMD/SMT Min Qty: 1 | 0 |
|
$16.1800 / $16.4200 | Buy Now |
Part Details for SUCS3053R3B
SUCS3053R3B CAD Models
SUCS3053R3B Part Data Attributes:
|
SUCS3053R3B
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCS3053R3B
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 1.98W, Hybrid, ROHS COMPLIANT, SMD-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G6 | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.98 W | |
Trim/Adjustable Output | YES | |
Width | 16.1 mm |
Alternate Parts for SUCS3053R3B
This table gives cross-reference parts and alternative options found for SUCS3053R3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUCS3053R3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SUCS3053R3BP-C | DC-DC Regulated Power Supply Module, | Cosel USA Inc | SUCS3053R3B vs SUCS3053R3BP-C |