Part Details for SUCS31205B by Cosel USA Inc
Overview of SUCS31205B by Cosel USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SUCS31205B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2718-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 13 Weeks Container: Box |
35 In Stock |
|
$15.3136 / $18.7100 | Buy Now |
DISTI #
436-SUCS31205B
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W 5V 0.6A SMD/SMT RoHS: Compliant | 7 |
|
$15.3100 / $18.7000 | Buy Now |
DISTI #
70588730
|
RS | Isolated DC-DC Converter, Vin 9 to 18 V dc, Vout 5V dc, I/O isolation 500V ac | Cosel U.S.A. Inc. SUCS31205B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7600 / $18.9000 | RFQ |
|
Future Electronics | SUC Series 3 W 5 V Single Outpout DC to DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$17.7800 / $18.6700 | Buy Now |
DISTI #
82119302
|
Verical | Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 6-Pin SMD RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2413 | Americas - 6 |
|
$9.7125 | Buy Now |
DISTI #
000000000003146829
|
Sager | Isolated DC/DC Converters - SMD 3W 5V 0.6A SMD/SMT Min Qty: 1 | 0 |
|
$16.1800 / $16.4200 | Buy Now |
DISTI #
C1S151100018762
|
Chip1Stop | Module DC-DC 1-OUT 5V 0.6A 3W 6-Pin SMD RoHS: Compliant pbFree: Yes Container: Bulk | 6 |
|
$6.8700 | Buy Now |
Part Details for SUCS31205B
SUCS31205B CAD Models
SUCS31205B Part Data Attributes
|
SUCS31205B
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCS31205B
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, SMD-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-G6 | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Width | 16.1 mm |