There are no models available for this part yet.
Overview of SUCS3123R3B by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SUCS3123R3B by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-3533-ND
|
DigiKey | DC DC CONVERTER 3.3V 2W Min Qty: 1 Lead time: 13 Weeks Container: Box |
18 In Stock |
|
$15.3136 / $18.7100 | Buy Now | |
DISTI #
436-SUCS3123R3B
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W 3.3V 0.6A SMD/SMT RoHS: Compliant | 0 |
|
$15.3100 / $18.7000 | Order Now | |
DISTI #
70588736
|
RS | Isolated DC-DC Converter, Vin 9 to 18 V dc, Vout 3.3V dc, I/O isolation 500V ac | Cosel U.S.A. Inc. SUCS3123R3B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3500 / $18.4600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$14.8100 | Buy Now | ||
DISTI #
000000000003146838
|
Sager | Isolated DC/DC Converters - SMD 3W 3.3V 0.6A SMD/SMT Min Qty: 1 | 0 |
|
$16.1800 / $16.4200 | Buy Now | |
DISTI #
C1S151100018887
|
Chip1Stop | Module DC-DC 1-OUT 3.3V 0.6A 1.98W 6-Pin SMD RoHS: Compliant | 15 |
|
$13.4000 / $18.3000 | Buy Now |
CAD Models for SUCS3123R3B by Cosel USA Inc
Part Data Attributes for SUCS3123R3B by Cosel USA Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XDMA-G6
|
JESD-609 Code
|
e3
|
Length
|
25 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Output Voltage-Max
|
3.465 V
|
Output Voltage-Min
|
3.135 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
7.5 mm
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
1.98 W
|
Trim/Adjustable Output
|
YES
|
Width
|
16.1 mm
|
Related Parts for SUCS3123R3B
-
SUCS3123R3BPPower Supply Modules
-
STM32L151VBT6Microcontrollers
-
SUCW62412C-COther Analog ICs
-
STR-W6756Switching Regulator or Controllers
-
STWA48N60M2Power Field-Effect Transistors
-
STPS40170CWRectifier Diodes
-
FX18-40S-0.8SV20Headers and Edge Type Connectors
-
STM6905TZEDS6FPower Management Circuits
-
XC6SLX16-2CSG225CField Programmable Gate Arrays