Part Details for SUCS60515C-C by Cosel USA Inc
Overview of SUCS60515C-C by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUCS60515C-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUCS60515C-C-ND
|
DigiKey | DC DC CONVERTER 15V 6W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$30.2000 | Buy Now |
DISTI #
436-SUCS60515C-C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 15V 0.4A Through Hole RoHS: Compliant | 0 |
|
$27.4200 / $29.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$23.9000 | Buy Now |
DISTI #
000000000003619388
|
Sager | Isolated DC/DC Converters - Through Hole 6W 15V 0.4A Through Hole Min Qty: 1 | 0 |
|
$26.1100 / $26.5000 | Buy Now |
Part Details for SUCS60515C-C
SUCS60515C-C CAD Models
SUCS60515C-C Part Data Attributes
|
SUCS60515C-C
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCS60515C-C
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XXMA-T6 | |
Length | 32.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | YES | |
Width | 18.6 mm |