Part Details for SUCS61205B-G by Cosel USA Inc
Overview of SUCS61205B-G by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUCS61205B-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUCS61205B-G-ND
|
DigiKey | DC DC CONVERTER 5V 6W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$28.2000 | Buy Now |
DISTI #
436-SUCS61205B-G
|
Mouser Electronics | Isolated DC/DC Converters - SMD 6W 5V 1.2A SMD/SMT RoHS: Compliant | 0 |
|
$25.6000 / $27.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$22.3200 | Buy Now |
DISTI #
000000000003619392
|
Sager | Isolated DC/DC Converters - SMD 6W 5V 1.2A SMD/SMT Min Qty: 1 | 0 |
|
$24.3700 / $24.7400 | Buy Now |
DISTI #
C1S151100046862
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant pbFree: Yes | 5 |
|
$26.0000 | Buy Now |
Part Details for SUCS61205B-G
SUCS61205B-G CAD Models
SUCS61205B-G Part Data Attributes
|
SUCS61205B-G
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCS61205B-G
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, ROHS COMPLIANT, SMD-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-G6 | |
JESD-609 Code | e3 | |
Length | 32.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | YES | |
Width | 19.1 mm |