There are no models available for this part yet.
Overview of SUCS61212C by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SUCS61212C by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-1616-ND
|
DigiKey | DC DC CONVERTER 12V Min Qty: 1 Lead time: 13 Weeks Container: Box |
3 In Stock |
|
$22.7023 / $27.3300 | Buy Now | |
DISTI #
436-SUCS61212C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 12V 0.5A Through Hole RoHS: Compliant | 0 |
|
$22.7000 / $27.3100 | Order Now | |
DISTI #
70588760
|
RS | Isolated DC-DC Converter, Vin 9 to 18 V dc, Vout 12V dc, I/O isolation 500V ac | Cosel U.S.A. Inc. SUCS61212C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.3400 / $26.9600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$21.6300 | Buy Now | ||
DISTI #
000000000003146882
|
Sager | Isolated DC/DC Converters - Through Hole 6W 12V 0.5A Through Hole Min Qty: 1 | 0 |
|
$23.6300 / $23.9800 | Buy Now | |
DISTI #
C1S151100019169
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant | 10 |
|
$18.3000 / $25.0000 | Buy Now |
CAD Models for SUCS61212C by Cosel USA Inc
Part Data Attributes for SUCS61212C by Cosel USA Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Package Description
|
ROHS COMPLIANT, DIP-6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XDMA-T6
|
JESD-609 Code
|
e3
|
Length
|
32.6 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Output Voltage-Max
|
12.6 V
|
Output Voltage-Min
|
11.4 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
7.5 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
6 W
|
Trim/Adjustable Output
|
YES
|
Width
|
19.1 mm
|
Related Parts for SUCS61212C
-
SUCS30515CPower Supply Modules
-
STM32F446ZCH6Microcontrollers
-
LM43602PWPRSwitching Regulator or Controllers
-
STP55NF06FPPower Field-Effect Transistors
-
SS14Rectifier Diodes
-
STUSBCD01BJRPower Management Circuits
-
SZ1SMB26CAT3GTransient Suppressors
-
SY100EL16VSZCTRLine Driver or Receivers
-
DG508BEY-T1-E3Multiplexers or Switches