There are no models available for this part yet.
Overview of SUCS6243R3B by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SUCS6243R3B by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-2734-ND
|
DigiKey | DC DC CONVERTER 3.3V 4.5W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$27.3300 | Buy Now | |
DISTI #
436-SUCS6243R3B
|
Mouser Electronics | Isolated DC/DC Converters - SMD 6W 3.3V 1.35A SMD/SMT RoHS: Compliant | 30 |
|
$25.5300 / $27.8800 | Buy Now | |
DISTI #
70588774
|
RS | Isolated DC-DC Converter, Vin 18 to 36 V dc, Vout 3.3V dc, I/O isolation 500V ac | Cosel U.S.A. Inc. SUCS6243R3B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.3400 / $26.9600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$21.6300 | Buy Now | ||
DISTI #
000000000003146898
|
Sager | Isolated DC/DC Converters - SMD 6W 3.3V 1.35A SMD/SMT Min Qty: 1 | 0 |
|
$23.6300 / $23.9800 | Buy Now | |
DISTI #
C1S151100026938
|
Chip1Stop | DC to DC Converter Modules | 10 |
|
$18.3000 / $25.0000 | Buy Now | |
Neutron USA | Isolated DC/DC Converters 4.46W 3.3V 1.35A 6-SMD/SMT | 30 |
|
$101.0900 | Buy Now |
CAD Models for SUCS6243R3B by Cosel USA Inc
Part Data Attributes for SUCS6243R3B by Cosel USA Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Package Description
|
ROHS COMPLIANT, SMD-6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-G6
|
JESD-609 Code
|
e3
|
Length
|
32.6 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Output Voltage-Max
|
3.465 V
|
Output Voltage-Min
|
3.135 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
7.5 mm
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
4.46 W
|
Trim/Adjustable Output
|
YES
|
Width
|
19.1 mm
|
Related Parts for SUCS6243R3B
-
SUCS6243R3B-GPower Supply Modules
-
STM32L041G6U6STRMicrocontrollers
-
SUCW1R52412C-COther Analog ICs
-
STR3A151DSwitching Regulator or Controllers
-
SUB85N03-04PPower Field-Effect Transistors
-
SS26Rectifier Diodes
-
STUSB4710QTRPower Management Circuits
-
S-1206B21-I6T2ULinear Regulator ICs
-
SSM3K15FSSmall Signal Field-Effect Transistors