Part Details for SUCW102412C by Cosel USA Inc
Overview of SUCW102412C by Cosel USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SUCW102412C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1631-ND
|
DigiKey | DC DC CONVERTER +/-12V Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$39.3200 | Buy Now |
DISTI #
436-SUCW102412C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 12V 0.45A Through Hole RoHS: Compliant | 6 |
|
$35.8500 / $40.1100 | Buy Now |
DISTI #
70588799
|
RS | Iso DC-DC Converter, Vin 18to36 VDC, Vout +/-12VDC, I/O isolation 500V ac | Cosel U.S.A. Inc. SUCW102412C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.4200 / $40.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$31.1200 | Buy Now |
DISTI #
71261099
|
Verical | Module DC-DC 24VIN 2-OUT 12V/-12V/24V 0.45A 10.8W 7-Pin DIP RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$25.7500 | Buy Now |
DISTI #
000000000003146927
|
Sager | Isolated DC/DC Converters - Through Hole 10W 12V 0.45A Through Hole Min Qty: 1 | 0 |
|
$34.0100 / $34.5100 | Buy Now |
DISTI #
C1S151100019451
|
Chip1Stop | Module DC-DC 2-OUT 12V/-12V 0.45A 10W 7-Pin DIP RoHS: Compliant pbFree: Yes Container: Bulk | 14 |
|
$20.6000 | Buy Now |
Part Details for SUCW102412C
SUCW102412C CAD Models
SUCW102412C Part Data Attributes
|
SUCW102412C
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCW102412C
Cosel USA Inc
DC-DC Regulated Power Supply Module, 2 Output, 10.8W, Hybrid, ROHS COMPLIANT, DIP-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | ROHS COMPLIANT, DIP-7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | ADDITIONAL -12, 24V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-T7 | |
JESD-609 Code | e3 | |
Length | 40.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10.8 W | |
Trim/Adjustable Output | YES | |
Width | 22 mm |