Part Details for SUCW31212C by Cosel USA Inc
Overview of SUCW31212C by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for SUCW31212C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1643-ND
|
DigiKey | DC DC CONVERTER +/-12V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2 In Stock |
|
$15.3136 / $18.7100 | Buy Now |
DISTI #
436-SUCW31212C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 12V/24V 0.13A Through Hole RoHS: Compliant | 0 |
|
$15.3100 / $18.7100 | Order Now |
DISTI #
70588833
|
RS | Iso DC-DC Converter, Vin 9to18 VDC, Vout +/-12VDC, I/O isolation 500V ac | Cosel U.S.A. Inc. SUCW31212C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$17.8300 / $20.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.8100 | Buy Now |
Part Details for SUCW31212C
SUCW31212C CAD Models
SUCW31212C Part Data Attributes:
|
SUCW31212C
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCW31212C
Cosel USA Inc
DC-DC Regulated Power Supply Module, 2 Output, 3.12W, Hybrid, ROHS COMPLIANT, DIP-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | NEGATIVE OUTPUT VOLTAGE IS -12 V, OUTPUT PINS CAN BE CONNECTED IN SERIES TO MAKE A 24V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-T7 | |
Length | 25 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3.12 W | |
Trim/Adjustable Output | YES | |
Width | 15.5 mm |