Part Details for SUCW32412B by Cosel USA Inc
Overview of SUCW32412B by Cosel USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for SUCW32412B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2751-ND
|
DigiKey | DC DC CONVERTER +/-12V 24V 3.1W Min Qty: 1 Lead time: 13 Weeks Container: Box |
282 In Stock |
|
$15.3136 / $18.7100 | Buy Now |
DISTI #
436-SUCW32412B
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W 12V/24V 0.13A SMD/SMT RoHS: Compliant | 14 |
|
$15.3100 / $18.7000 | Buy Now |
DISTI #
70588835
|
RS | Iso DC-DC Converter, Vin 18to36 VDC, Vout +/-12VDC, I/O isolation 500V ac | Cosel U.S.A. Inc. SUCW32412B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3500 / $18.4600 | RFQ |
|
Future Electronics | SFS15 Series 3.12 W Dual Output ±12/24 V PCB Mount Type DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$17.7800 / $18.6700 | Buy Now |
DISTI #
000000000003146981
|
Sager | Isolated DC/DC Converters - SMD 3W 12V/24V 0.13A SMD/SMT Min Qty: 1 | 0 |
|
$16.1800 / $16.4200 | Buy Now |
DISTI #
C1S151100020068
|
Chip1Stop | Module DC-DC 2-OUT 12V/-12V 0.13A 3.12W 7-Pin SMD Container: Bulk | 32 |
|
$17.6000 / $17.9000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 3W ±12 or +24V 0.13A, 18-36Vin, 7-SMD/SMT | 50 |
|
$87.7900 | Buy Now |
Part Details for SUCW32412B
SUCW32412B CAD Models
SUCW32412B Part Data Attributes
|
SUCW32412B
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCW32412B
Cosel USA Inc
DC-DC Regulated Power Supply Module, 2 Output, 3.12W, Hybrid, ROHS COMPLIANT, PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | ROHS COMPLIANT, PACKAGE-7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | NEGATIVE OUTPUT VOLTAGE IS -12 V, OUTPUT PINS CAN BE CONNECTED IN SERIES TO MAKE A 24V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-G7 | |
Length | 25 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3.12 W | |
Trim/Adjustable Output | YES | |
Width | 15.5 mm |