There are no models available for this part yet.
Overview of SUD06N10-225L-E3 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE512S32-25LC | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS, PQFP128 | |
PCV-0-102-25L | Coilcraft Inc | General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCH-27-225L | Coilcraft Inc | General Purpose Inductor, 2200uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
CAD Models for SUD06N10-225L-E3 by Vishay Siliconix
Part Data Attributes for SUD06N10-225L-E3 by Vishay Siliconix
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
VISHAY SILICONIX
|
Part Package Code
|
TO-252
|
Package Description
|
LEAD FREE PACKAGE-3
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Vishay
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
100 V
|
Drain Current-Max (ID)
|
6.5 A
|
Drain-source On Resistance-Max
|
0.2 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
8 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Element Material
|
SILICON
|
Alternate Parts for SUD06N10-225L-E3
This table gives cross-reference parts and alternative options found for SUD06N10-225L-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUD06N10-225L-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFZ44ZS | Power Field-Effect Transistor, 51A I(D), 55V, 0.0139ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | International Rectifier | SUD06N10-225L-E3 vs IRFZ44ZS |
IRLZ44ZS | Power Field-Effect Transistor, 51A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | International Rectifier | SUD06N10-225L-E3 vs IRLZ44ZS |
IRFZ44ZSTRL | Power Field-Effect Transistor, 51A I(D), 55V, 0.0139ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | International Rectifier | SUD06N10-225L-E3 vs IRFZ44ZSTRL |
RF1S640SM | 18A, 200V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Rochester Electronics LLC | SUD06N10-225L-E3 vs RF1S640SM |
RFD15N06LESM | 15A, 60V, 0.065ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Rochester Electronics LLC | SUD06N10-225L-E3 vs RFD15N06LESM |
MTB60N05HDL | 60A, 50V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | SUD06N10-225L-E3 vs MTB60N05HDL |
IRFZ44ZSTRR | Power Field-Effect Transistor, 51A I(D), 55V, 0.0139ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | International Rectifier | SUD06N10-225L-E3 vs IRFZ44ZSTRR |
IRFZ44VZS | Power Field-Effect Transistor, 57A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | International Rectifier | SUD06N10-225L-E3 vs IRFZ44VZS |
RF1S50N06LESM | 50A, 60V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Rochester Electronics LLC | SUD06N10-225L-E3 vs RF1S50N06LESM |
RFD16N02LSM | 16A, 20V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Rochester Electronics LLC | SUD06N10-225L-E3 vs RFD16N02LSM |
Related Parts for SUD06N10-225L-E3
-
SUD06N10-225L-GE3Power Field-Effect Transistors
-
MK64FX512VLQ12Microcontrollers
-
LM536035QPWPRQ1Switching Regulator or Controllers
-
BSS123LT1GSmall Signal Field-Effect Transistors
-
STTH310SRectifier Diodes
-
SUS01M-09Other Analog ICs
-
LT6017HDJC#PBFOperational Amplifiers
-
UHE1A222MHD3Fixed Capacitors
-
LTM4675EY#PBFPower Management Circuits