Part Details for SUD45N05-20L by Vishay Siliconix
Overview of SUD45N05-20L by Vishay Siliconix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUD45N05-20L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 102 |
|
RFQ | ||
|
Bristol Electronics | 783 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-252 | 76 |
|
Buy Now | |
|
Quest Components | MOSFET Transistor, N-Channel, TO-252 | 626 |
|
$1.4850 / $3.6000 | Buy Now |
Part Details for SUD45N05-20L
SUD45N05-20L CAD Models
SUD45N05-20L Part Data Attributes
|
SUD45N05-20L
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SUD45N05-20L
Vishay Siliconix
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | TO-252 | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 43 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SUD45N05-20L
This table gives cross-reference parts and alternative options found for SUD45N05-20L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUD45N05-20L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFD3055SM | 12A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, DPAK-3 | Rochester Electronics LLC | SUD45N05-20L vs RFD3055SM |
IRF3710-004PBF | Power Field-Effect Transistor, 46A I(D), 100V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | International Rectifier | SUD45N05-20L vs IRF3710-004PBF |
IRF1324L | Power Field-Effect Transistor, 195A I(D), 24V, 0.0165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, PLASTIC, TO-262, 3 PIN | International Rectifier | SUD45N05-20L vs IRF1324L |
RF1S45N06LESM9A | 45A, 60V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Rochester Electronics LLC | SUD45N05-20L vs RF1S45N06LESM9A |
IRF3710-024PBF | Power Field-Effect Transistor, 46A I(D), 100V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | International Rectifier | SUD45N05-20L vs IRF3710-024PBF |
IRF3710-003PBF | Power Field-Effect Transistor, 46A I(D), 100V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | International Rectifier | SUD45N05-20L vs IRF3710-003PBF |
IRF3710-005PBF | Power Field-Effect Transistor, 46A I(D), 100V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | International Rectifier | SUD45N05-20L vs IRF3710-005PBF |
PHD18NQ10T/T3 | 18A, 100V, 0.09ohm, N-CHANNEL, Si, POWER, MOSFET | NXP Semiconductors | SUD45N05-20L vs PHD18NQ10T/T3 |
IRF3710-010PBF | Power Field-Effect Transistor, 46A I(D), 100V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | International Rectifier | SUD45N05-20L vs IRF3710-010PBF |
SUD30N03-30 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Vishay Siliconix | SUD45N05-20L vs SUD30N03-30 |