Part Details for SUL842770 by celduc relais
Overview of SUL842770 by celduc relais
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUL842770
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SUL842770-ND
|
DigiKey | SSR RELAY SPST-NO 25A 12-275V Min Qty: 1 Lead time: 26 Weeks Container: Box |
2 In Stock |
|
$68.9900 | Buy Now |
|
Onlinecomponents.com | SSR 23A - 12-275VAC - VDR - Input 17-30VAC/DC - LED RoHS: Compliant |
10 In Stock |
|
$48.2800 / $63.9200 | Buy Now |
DISTI #
70371409
|
Verical | Solid State Relay Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 10 |
|
$65.5330 / $83.0960 | Buy Now |
DISTI #
SUL842770
|
TME | Relay: solid state, Ucntrl: 18÷30VAC,18÷30VDC, 25A, 12÷275VAC, SUL Min Qty: 1 | 0 |
|
$50.6600 / $67.5500 | RFQ |
|
Master Electronics | SSR 23A - 12-275VAC - VDR - Input 17-30VAC/DC - LED RoHS: Compliant |
10 In Stock |
|
$48.2800 / $63.9200 | Buy Now |