Part Details for SUM60N04-05T-E3 by Vishay Intertechnologies
Overview of SUM60N04-05T-E3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUM60N04-05T-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
781-SUM60N04-05T-E3
|
Mouser Electronics | MOSFET 40V 60A 200W w/Sensing Diode RoHS: Compliant | 0 |
|
$1.9400 / $2.0600 | Order Now |