Part Details for SUM90220E-GE3 by Vishay Intertechnologies
Overview of SUM90220E-GE3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SUM90220E-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8718
|
Newark | Mosfet, N-Ch, 200V, 64A, To-263, Transistor Polarity:N Channel, Continuous Drain Current Id:64A, Drain Source Voltage Vds:200V, On Resistance Rds(On):0.018Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Dissipationrohs Compliant: Yes |Vishay SUM90220E-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8000 / $2.7200 | Buy Now |
DISTI #
SUM90220E-GE3
|
Avnet Americas | MOSFET N-Channel 200V 64A 3-Pin TO-263 T/R - Tape and Reel (Alt: SUM90220E-GE3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.5914 | Buy Now |
DISTI #
78-SUM90220E-GE3
|
Mouser Electronics | MOSFET 200V Vds 20V Vgs TO-263 RoHS: Compliant | 0 |
|
$1.4600 / $2.6200 | Order Now |
|
Future Electronics | N-Channel 200 V 21.6 mOhm 230 W SMT ThunderFET Power Mosfet - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.4400 / $1.5000 | Buy Now |
|
Future Electronics | N-Channel 200 V 21.6 mOhm 230 W SMT ThunderFET Power Mosfet - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 38 Weeks Container: Reel | 0Reel |
|
$1.4400 / $1.5000 | Buy Now |
DISTI #
SUM90220E-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 200V, 64A, Idm: 100A Min Qty: 800 | 0 |
|
$1.7000 | RFQ |
DISTI #
SUM90220E-GE3
|
EBV Elektronik | MOSFET N-Channel 200V 64A 3-Pin TO-263 T/R (Alt: SUM90220E-GE3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 39 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SUM90220E-GE3
SUM90220E-GE3 CAD Models
SUM90220E-GE3 Part Data Attributes
|
SUM90220E-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SUM90220E-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 64A I(D), 200V, 0.0216ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 101 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 64 A | |
Drain-source On Resistance-Max | 0.0216 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |