Part Details for SUNV-N076-UL by ABB Group
Overview of SUNV-N076-UL by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5001AC-2E-33N0-7.680000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO |
Price & Stock for SUNV-N076-UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000004972846
|
Sager | Thomas & Betts | 0 |
|
Buy Now |