Part Details for SUP-P15H-EPR-4 by Okaya Electric America Inc
Overview of SUP-P15H-EPR-4 by Okaya Electric America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1741B | Analog Devices | LTC4370CDE Demoboard - Two-Sup | |
LTC2952IUF#PBF | Analog Devices | Pushbutton PwrPath Cntr w/ Sup | |
LTC2952IF#TRPBF | Analog Devices | Pushbutton PwrPath Cntr w/ Sup |
Price & Stock for SUP-P15H-EPR-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.4800 / $60.2000 | Buy Now |
|
Quest Components | 93 |
|
$62.0930 / $80.1200 | Buy Now |
Part Details for SUP-P15H-EPR-4
SUP-P15H-EPR-4 CAD Models
SUP-P15H-EPR-4 Part Data Attributes
|
SUP-P15H-EPR-4
Okaya Electric America Inc
Buy Now
Datasheet
|
Compare Parts:
SUP-P15H-EPR-4
Okaya Electric America Inc
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OKAYA ELECTRIC INDUSTRIES CO LTD | |
Reach Compliance Code | unknown | |
Approvals | CSA; ENEC-14; SEMKO; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 38 mm | |
Insulation Resistance-Min | 6000 MΩ | |
Leakage Current-Max | 0.6 mA | |
Length | 84 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Width | 50.8 mm |