Transistors
SUP40N25-60-E3
Description: Trans MOSFET N-CH 250V 40A 3-Pin(3+Tab) TO-220AB

Overview of SUP40N25-60-E3 by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Motor control systems

Price & Stock for SUP40N25-60-E3 by Vishay Siliconix

Part # Manufacturer Description Stock Price Buy
DISTI # SUP40N25-60-E3-ND
DigiKey MOSFET N-CH 250V 40A TO220AB Min Qty: 1 Lead time: 22 Weeks Container: Tube 465
In Stock
  • 1 $5.8300
  • 50 $3.0786
  • 100 $2.9162
  • 500 $2.3640
  • 1,000 $2.2625
$2.2625 / $5.8300 Buy Now
DISTI # 70026024
RS MOSFET, Power, N-Ch, VDSS 250V, RDS(ON) 0.049Ohm, ID 40A, TO-220AB, PD 300W, VGS +/-30V | Siliconix / Vishay SUP40N25-60-E3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $4.8900
  • 2,500 $4.6400
  • 5,000 $4.4000
  • 10,000 $4.1600
$4.1600 / $4.8900 RFQ
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 500 6000
  • 500 $4.6300
  • 6,000 $4.3200
$4.3200 / $4.6300 Buy Now

CAD Models for SUP40N25-60-E3 by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SUP40N25-60-E3 by Vishay Siliconix

SUP40N25-60-E3
Vishay Siliconix
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SILICONIX
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Avalanche Energy Rating (Eas)
61 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
250 V
Drain Current-Max (ID)
40 A
Drain-source On Resistance-Max
0.06 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
300 W
Pulsed Drain Current-Max (IDM)
70 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Element Material
SILICON
Want to compare parts?
  1. SUP40N25-60-E3
    Vishay Siliconix
    Trans MOSFET N-CH 250V 40A 3-Pin(3+Tab) TO-220AB
    VS

Related Parts for SUP40N25-60-E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SUP40N25-60-E3 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SUP40N25-60-E3 by Vishay Siliconix

Select Manufacturer
Which Manufacturer of SUP40N25-60-E3 would you like to use for your alert(s)?
  • Please alert me when SUP40N25-60-E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SUP40N25-60-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SUP40N25-60-E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SUP40N25-60-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SUP40N25-60-E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SUP40N25-60-E3 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: