Part Details for SUP50010E-GE3 by Vishay Intertechnologies
Overview of SUP50010E-GE3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUP50010E-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9659
|
Newark | Mosfet, 60V, 150A, 175Deg C, 375W, Transistor Polarity:N Channel, Continuous Drain Current Id:150A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.00166Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Vishay SUP50010E-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0600 / $3.3600 | Buy Now |
DISTI #
SUP50010E-GE3
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 150 A, 0.00166 ohm, TO-220AB, Through Hole (Alt: SUP50010E-GE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | 0 |
|
$2.1882 | Buy Now |
DISTI #
78-SUP50010E-GE3
|
Mouser Electronics | MOSFET 60V Vds, 20V Vgs TO-220AB RoHS: Compliant | 730 |
|
$1.5000 / $3.2300 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 2 mOhm Through Hole TrenchFET® Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.5100 / $1.6700 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 2 mOhm Through Hole TrenchFET® Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.5100 / $1.6700 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 2 mOhm Through Hole TrenchFET® Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.5100 / $1.5900 | Buy Now |
DISTI #
SUP50010E-GE3
|
TTI | MOSFET 60V Vds, 20V Vgs TO-220AB pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.5100 / $1.6200 | Buy Now |
DISTI #
SUP50010E-GE3
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 150 A, 0.00166 ohm, TO-220AB, Through Hole (Alt: SUP50010E-GE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | 0 |
|
$2.1882 | Buy Now |
DISTI #
SUP50010E-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 60V, 150A, Idm: 500A Min Qty: 1 | 0 |
|
$2.1300 / $3.3200 | RFQ |
DISTI #
SUP50010E-GE3
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 150 A, 0.00166 ohm, TO-220AB, Through Hole (Alt: SUP50010E-GE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | 0 |
|
$2.1882 | Buy Now |
Part Details for SUP50010E-GE3
SUP50010E-GE3 CAD Models
SUP50010E-GE3 Part Data Attributes
|
SUP50010E-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SUP50010E-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2018-10-10 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 180 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 150 A | |
Drain-source On Resistance-Max | 0.002 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 85 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 500 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 126 ns | |
Turn-on Time-Max (ton) | 80 ns |