Part Details for SUP90140E-GE3 by Vishay Intertechnologies
Overview of SUP90140E-GE3 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUP90140E-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y1095
|
Newark | Mosfet, N-Ch, 200V, 90A, To-220Ab-3, Transistor Polarity:N Channel, Continuous Drain Current Id:90A, Drain Source Voltage Vds:200V, On Resistance Rds(On):0.0138Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Vishay SUP90140E-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $3.3400 | Buy Now |
DISTI #
SUP90140E-GE3
|
Avnet Americas | Trans MOSFET N-CH 200V 90A 3-Pin TO-220AB - Tape and Reel (Alt: SUP90140E-GE3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$2.1762 | Buy Now |
DISTI #
78-SUP90140E-GE3
|
Mouser Electronics | MOSFET 200V Vds 20V Vgs TO-220 RoHS: Compliant | 881 |
|
$1.5000 / $3.2100 | Buy Now |
|
Future Electronics | N-Channel 200 V 17 mOhm 375 W ThunderFET Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.5400 / $1.6200 | Buy Now |
|
Future Electronics | N-Channel 200 V 17 mOhm 375 W ThunderFET Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.5400 / $1.6200 | Buy Now |
DISTI #
SUP90140E-GE3
|
TTI | MOSFET 200V Vds 20V Vgs TO-220 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.5000 / $1.7000 | Buy Now |
DISTI #
SUP90140E-GE3
|
Avnet Americas | Trans MOSFET N-CH 200V 90A 3-Pin TO-220AB - Tape and Reel (Alt: SUP90140E-GE3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$2.1762 | Buy Now |
DISTI #
SUP90140E-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 200V, 90A, Idm: 240A Min Qty: 1 | 0 |
|
$2.3300 / $3.6100 | RFQ |
|
Chip1Cloud | MOSFET N-CH 200V 90A TO220AB | 3540 |
|
RFQ | |
DISTI #
SUP90140E-GE3
|
EBV Elektronik | Trans MOSFET N-CH 200V 90A 3-Pin TO-220AB (Alt: SUP90140E-GE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for SUP90140E-GE3
SUP90140E-GE3 CAD Models
SUP90140E-GE3 Part Data Attributes:
|
SUP90140E-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SUP90140E-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 90A I(D), 200V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2016-05-02 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 180 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 90 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |