There are no models available for this part yet.
Overview of SUS102412B by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SUS102412B by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-1671-ND
|
DigiKey | DC DC CONVERTER 12V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$37.4500 | Buy Now | |
DISTI #
436-SUS102412B
|
Mouser Electronics | Isolated DC/DC Converters - SMD 10W 12V 1A SMD/SMT RoHS: Compliant | 5 |
|
$35.1600 / $38.2000 | Buy Now | |
DISTI #
70588884
|
RS | Isolated DC-DC Converter, Vin 18 to 36 V dc, Vout 12V dc, I/O isolation 500V ac | Cosel U.S.A. Inc. SUS102412B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.7300 / $36.9500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$29.6400 | Buy Now | ||
DISTI #
000000000003147044
|
Sager | Isolated DC/DC Converters - SMD 10W 12V 1A SMD/SMT Min Qty: 1 | 0 |
|
$32.3800 / $32.8800 | Buy Now | |
DISTI #
C1S151100025203
|
Chip1Stop | Module DC-DC 1-OUT 12V 1A 10W 6-Pin SMD RoHS: Compliant | 2 |
|
$34.1000 | Buy Now | |
Neutron USA | Isolated DC/DC Converters 12W 12V 1A, 18-36Vin, SMD/SMT | 5 |
|
$74.9900 | Buy Now |
CAD Models for SUS102412B by Cosel USA Inc
Part Data Attributes for SUS102412B by Cosel USA Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Part Package Code
|
MODULE
|
Package Description
|
ROHS COMPLIANT, SMD-6
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-G6
|
Length
|
39.2 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Output Voltage-Max
|
12.6 V
|
Output Voltage-Min
|
11.4 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
7 mm
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
12 W
|
Trim/Adjustable Output
|
YES
|
Width
|
21 mm
|
Related Parts for SUS102412B
-
SUS62405BPPower Supply Modules
-
STM32L471ZET6Microcontrollers
-
STR-X6757NSwitching Regulator or Controllers
-
SUD50N02-06P-T4Power Field-Effect Transistors
-
STPS3150UFRectifier Diodes
-
STM809MWX6FPower Management Circuits
-
SX1236IMLTRTNetwork Interfaces
-
STZ6.8NFHT146Zener Diodes
-
SY-5W-KPower/Signal Relays