There are no models available for this part yet.
Overview of SUS1R5053R3B by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SUS1R5053R3B by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-2759-ND
|
DigiKey | DC DC CONVERTER 3.3V 1.3W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$14.0700 | Buy Now | |
DISTI #
436-SUS1R5053R3B
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1.5W 3.3V 0.4A SMD/SMT RoHS: Compliant | 5 |
|
$13.0100 / $14.0700 | Buy Now | |
DISTI #
70588904
|
RS | Isolated DC-DC Converter, Vin 4.5 - 9 V dc, Vout 3.3V dc | Cosel U.S.A. Inc. SUS1R5053R3B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8400 / $13.6600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$10.9700 | Buy Now | ||
DISTI #
000000000003147077
|
Sager | Isolated DC/DC Converters - SMD 1.5W 3.3V 0.4A SMD/SMT Min Qty: 1 | 0 |
|
$11.9700 / $12.1600 | Buy Now | |
DISTI #
C1S151100020989
|
Chip1Stop | Module DC-DC 1-OUT 3.3V 0.4A 1.32W 6-Pin SMD RoHS: Compliant pbFree: Yes | 8 |
|
$14.9000 | Buy Now |
CAD Models for SUS1R5053R3B by Cosel USA Inc
Part Data Attributes for SUS1R5053R3B by Cosel USA Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Part Package Code
|
MODULE
|
Package Description
|
SMD-5
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
9 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-XDMA-G5
|
Length
|
21.4 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Output Voltage-Max
|
3.465 V
|
Output Voltage-Min
|
3.135 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
7 mm
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
1.32 W
|
Trim/Adjustable Output
|
YES
|
Width
|
12.2 mm
|