Power Circuits
SUS1R5053R3BP
Cosel USA Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 1.32W, Hybrid, ROHS COMPLIANT, SMD-5

Overview of SUS1R5053R3BP by Cosel USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SUS1R5053R3BP by Cosel USA Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SUS1R5053R3BP-ND
DigiKey DC DC CONVERTER 3.3V 1.3W Min Qty: 1 Lead time: 13 Weeks Container: Box Temporarily Out of Stock
  • 1 $14.0700
$14.0700 Buy Now
DISTI # 436-SUS1R5053R3BP
Mouser Electronics Isolated DC/DC Converters - SMD 1.5W 3.3V 0.4A SMD/SMT RoHS: Compliant 0
  • 1 $13.7500
  • 10 $13.4900
  • 25 $13.4200
  • 50 $13.3300
  • 100 $13.0900
  • 250 $13.0300
  • 500 $13.0200
$13.0200 / $13.7500 Order Now
DISTI # 70588905
RS Isolated DC-DC Converter, Vin 4.5 - 9 V dc, Vout 3.3V dc | Cosel U.S.A. Inc. SUS1R5053R3BP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $13.6600
  • 10 $13.1200
  • 20 $12.8400
$12.8400 / $13.6600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks 0
  • 1 $10.9700
$10.9700 Buy Now
DISTI # 000000000003147078
Sager Isolated DC/DC Converters - SMD 1.5W 3.3V 0.4A SMD/SMT Min Qty: 1 0
  • 1 $12.1600
  • 10 $12.1400
  • 25 $11.9900
  • 100 $11.9700
$11.9700 / $12.1600 Buy Now
DISTI # C1S151100020998
Chip1Stop Module DC-DC 5VIN 1-OUT 3.3V 0.4A 1.32W 5-Pin SMD Module RoHS: Compliant 10
  • 1 $14.9000
  • 10 $10.5000
$10.5000 / $14.9000 Buy Now

CAD Models for SUS1R5053R3BP by Cosel USA Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SUS1R5053R3BP by Cosel USA Inc

SUS1R5053R3BP
Cosel USA Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COSEL CO LTD
Part Package Code
MODULE
Package Description
SMD-5
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Cosel
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
9 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XDMA-G5
Length
21.4 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Output Voltage-Max
3.465 V
Output Voltage-Min
3.135 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
7 mm
Surface Mount
YES
Technology
HYBRID
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1.32 W
Trim/Adjustable Output
YES
Width
12.2 mm
Want to compare parts?
  1. SUS1R5053R3BP
    Cosel USA Inc
    DC-DC Regulated Power Supply Module, 1 Output, 1.32W, Hybrid, ROHS COMPLIANT, SMD-5
    VS

Related Parts for SUS1R5053R3BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SUS1R5053R3BP by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SUS1R5053R3BP by Cosel USA Inc

Select Manufacturer
Which Manufacturer of SUS1R5053R3BP would you like to use for your alert(s)?
  • Please alert me when SUS1R5053R3BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SUS1R5053R3BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SUS1R5053R3BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SUS1R5053R3BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SUS1R5053R3BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SUS1R5053R3BP by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: