-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1712-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1 Lead time: 13 Weeks Container: Box |
22 In Stock |
|
$14.0912 / $17.2200 | Buy Now |
DISTI #
436-SUS31205C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 5V 0.6A Through Hole RoHS: Compliant | 13 |
|
$14.0900 / $17.2100 | Buy Now |
DISTI #
70160779
|
RS | DC-DC Converter, 5V, 0.6A, 9-18V In, Open Frame, Thru Hole, Switching, ZU Series | Cosel U.S.A. Inc. SUS31205C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3500 / $17.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$13.6300 | Buy Now |
DISTI #
000000000003147143
|
Sager | Isolated DC/DC Converters - Through Hole 3W 5V 0.6A Through Hole Min Qty: 1 | 0 |
|
$14.8900 / $15.1100 | Buy Now |
DISTI #
C1S151100021377
|
Chip1Stop | Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 6-Pin DIP Module RoHS: Compliant pbFree: Yes Container: Bulk | 5 |
|
$6.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SUS31205C
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUS31205C
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-T6 | |
Length | 24 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Width | 15.1 mm |