Part Details for SUS3123R3BP by Cosel USA Inc
Overview of SUS3123R3BP by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUS3123R3BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUS3123R3BP-ND
|
DigiKey | DC DC CONVERTER 3.3V 2W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$17.2200 | Buy Now |
DISTI #
436-SUS3123R3BP
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W 3.3V 0.6A SMD/SMT RoHS: Compliant | 5 |
|
$16.3600 / $17.5700 | Buy Now |
DISTI #
70588944
|
RS | Isolated DC-DC Converter, Vin 9 - 18 V dc, Vout 3.3V dc | Cosel U.S.A. Inc. SUS3123R3BP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3500 / $17.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$13.6300 | Buy Now |
DISTI #
000000000003147151
|
Sager | Isolated DC/DC Converters - SMD 3W 3.3V 0.6A SMD/SMT Min Qty: 1 | 0 |
|
$14.8900 / $15.1100 | Buy Now |
DISTI #
C1S151100021483
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant | 2 |
|
$16.9000 | Buy Now |
Part Details for SUS3123R3BP
SUS3123R3BP CAD Models
SUS3123R3BP Part Data Attributes
|
SUS3123R3BP
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUS3123R3BP
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 1.98W, Hybrid, ROHS COMPLIANT, SMD-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SMD-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-G6 | |
Length | 24 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.98 W | |
Trim/Adjustable Output | YES | |
Width | 15.1 mm |