Part Details for SUS32412B by Cosel USA Inc
Overview of SUS32412B by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUS32412B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1719-ND
|
DigiKey | DC DC CONVERTER 12V Min Qty: 1 Lead time: 13 Weeks Container: Box |
132 In Stock |
|
$14.7888 / $18.0700 | Buy Now |
DISTI #
436-SUS32412B
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W 12V 0.25A SMD/SMT RoHS: Compliant | 3 |
|
$14.7800 / $17.9900 | Buy Now |
DISTI #
70588946
|
RS | Isolated DC-DC Converter, Vin 18 - 36 V dc, Vout 12V dc | Cosel U.S.A. Inc. SUS32412B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$16.0800 / $18.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.6300 | Buy Now |
DISTI #
000000000003147156
|
Sager | Isolated DC/DC Converters - SMD 3W 12V 0.25A SMD/SMT Min Qty: 1 | 0 |
|
$14.8900 / $15.1100 | Buy Now |
Part Details for SUS32412B
SUS32412B CAD Models
SUS32412B Part Data Attributes
|
SUS32412B
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUS32412B
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, SMD-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SMD-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-G6 | |
Length | 24 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Width | 15.1 mm |