There are no models available for this part yet.
Overview of SUS32415BP by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SUS32415BP by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SUS32415BP-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$17.2200 | Buy Now | |
DISTI #
436-SUS32415BP
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W 15V 0.2A SMD/SMT RoHS: Compliant | 0 |
|
$16.0800 / $17.0100 | Order Now | |
DISTI #
70588950
|
RS | Isolated DC-DC Converter, Vin 18 - 36 V dc, Vout 15V dc | Cosel U.S.A. Inc. SUS32415BP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9600 / $16.9800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$13.6300 | Buy Now | ||
DISTI #
000000000003147160
|
Sager | Isolated DC/DC Converters - SMD 3W 15V 0.2A SMD/SMT Min Qty: 1 | 0 |
|
$14.8900 / $15.1100 | Buy Now | |
DISTI #
C1S151100126964
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant | 2 |
|
$16.9000 | Buy Now |
CAD Models for SUS32415BP by Cosel USA Inc
Part Data Attributes for SUS32415BP by Cosel USA Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-G6
|
Length
|
24 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Output Voltage-Max
|
15.75 V
|
Output Voltage-Min
|
14.25 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
7 mm
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
3 W
|
Trim/Adjustable Output
|
YES
|
Width
|
15.1 mm
|