Part Details for SUS3483R3C by Cosel USA Inc
Overview of SUS3483R3C by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUS3483R3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-3568-ND
|
DigiKey | DC DC CONVERTER 3.3V 2W Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$13.1100 | Buy Now |
DISTI #
436-SUS3483R3C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 3.3V 0.6A Through Hole RoHS: Compliant | 0 |
|
$13.1100 | Order Now |
DISTI #
70160787
|
RS | DC-DC Converter,3.3V,0.6A,36-72V In, Open Frame, Thru Hole, Switching, ZU Series | Cosel U.S.A. Inc. SUS3483R3C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$13.6300 | Buy Now |
DISTI #
000000000003147176
|
Sager | Isolated DC/DC Converters - Through Hole 3W 3.3V 0.6A Through Hole Min Qty: 1 | 0 |
|
$14.8900 / $15.1100 | Buy Now |
Part Details for SUS3483R3C
SUS3483R3C CAD Models
SUS3483R3C Part Data Attributes
|
SUS3483R3C
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUS3483R3C
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 1.98W, Hybrid, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-T6 | |
Length | 24 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.98 W | |
Trim/Adjustable Output | YES | |
Width | 15.1 mm |