There are no models available for this part yet.
Overview of SUTS10243R3 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SUTS10243R3 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-2786-ND
|
DigiKey | DC DC CONVERTER 3.3V 8.6W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$47.9100 | Buy Now | |
DISTI #
436-SUTS10243R3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 3.3V 2.6A Through Hole RoHS: Compliant | 0 |
|
$43.5500 / $47.3500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$38.5100 | Buy Now | ||
DISTI #
000000000003147236
|
Sager | Isolated DC/DC Converters - Through Hole 10W 3.3V 2.6A Through Hole Min Qty: 1 | 0 |
|
$42.1300 / $42.7000 | Buy Now | |
DISTI #
C1S151100127404
|
Chip1Stop | Module DC-DC 1-OUT 3.3V 2.6A 8.58W 7-Pin | 1 |
|
$44.5000 | Buy Now |
CAD Models for SUTS10243R3 by Cosel USA Inc
Part Data Attributes for SUTS10243R3 by Cosel USA Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
COSEL CO LTD
|
Package Description
|
PACKAGE-7
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XXMA-T7
|
Length
|
45.2 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Output Voltage-Max
|
3.465 V
|
Output Voltage-Min
|
3.135 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
29.8 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
8.58 W
|
Trim/Adjustable Output
|
YES
|
Width
|
9.15 mm
|
Alternate Parts for SUTS10243R3
This table gives cross-reference parts and alternative options found for SUTS10243R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUTS10243R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SUTS10243R3-G | DC-DC Regulated Power Supply Module, 1 Output, 8.58W, Hybrid, PACKAGE-7 | Cosel USA Inc | SUTS10243R3 vs SUTS10243R3-G |