Part Details for SUTS3483R3 by Cosel USA Inc
Overview of SUTS3483R3 by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUTS3483R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-3583-ND
|
DigiKey | DC DC CONVERTER 3.3V 2W Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$25.6200 | Buy Now |
DISTI #
436-SUTS3483R3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 3.3V 0.6A Through Hole RoHS: Compliant | 0 |
|
$23.2600 / $25.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$20.2800 | Buy Now |
DISTI #
000000000003147256
|
Sager | Isolated DC/DC Converters - Through Hole 3W 3.3V 0.6A Through Hole Min Qty: 1 | 0 |
|
$22.1600 / $22.4900 | Buy Now |
Part Details for SUTS3483R3
SUTS3483R3 CAD Models
SUTS3483R3 Part Data Attributes
|
SUTS3483R3
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUTS3483R3
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1.98W
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
Length | 30 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Nom | 3.3 V | |
Total Power Output-Max | 1.98 W | |
Width | 9.15 mm |