Part Details for SUW100512B by Cosel USA Inc
Overview of SUW100512B by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SUW100512B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2819-ND
|
DigiKey | DC DC CONVERTER +/-12V 24V 11W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$37.4500 | Buy Now |
DISTI #
436-SUW100512B
|
Mouser Electronics | Isolated DC/DC Converters - SMD 10.8W 4.5-9Vin +/-12Vout 0.45A SMT RoHS: Compliant | 0 |
|
$34.1500 / $37.4500 | Order Now |
DISTI #
70588993
|
RS | Iso DC-DC Converter, Vin 4.5to9 VDC, Vout +/-12VDC, I/O isolation 500V ac | Cosel U.S.A. Inc. SUW100512B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.6800 / $38.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$29.6400 | Buy Now |
DISTI #
000000000003147297
|
Sager | Isolated DC/DC Converters - SMD 10.8W 4.5-9Vin +/-12Vout 0.45A SMT Min Qty: 1 | 0 |
|
$32.3800 / $32.8800 | Buy Now |
Part Details for SUW100512B
SUW100512B CAD Models
SUW100512B Part Data Attributes
|
SUW100512B
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUW100512B
Cosel USA Inc
DC-DC Regulated Power Supply Module, 2 Output, 10.8W, Hybrid, ROHS COMPLIANT, SMD-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | ROHS COMPLIANT, SMD-7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | ADDITIONAL -12V OUTPUT OR 24V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G7 | |
Length | 39.2 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.45 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10.8 W | |
Trim/Adjustable Output | YES | |
Width | 21 mm |