There are no models available for this part yet.
Overview of SUW100515C by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SUW100515C by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-2821-ND
|
DigiKey | DC DC CONVERTER +/-15V 11W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$31.5991 / $38.6800 | Buy Now | |
DISTI #
436-SUW100515C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10.5W 4.5-9Vin +/-15Vout 0.35A TH RoHS: Compliant | 9 |
|
$31.1100 / $37.4500 | Buy Now | |
DISTI #
70160855
|
RS | DC-DC Converter,15V,0.35A, 15V,0.35A,4.5-9V In, Open Frame, Thru Hole, ZU Series | Cosel U.S.A. Inc. SUW100515C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$34.0400 / $37.8200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$29.6400 | Buy Now | ||
DISTI #
000000000003147302
|
Sager | Isolated DC/DC Converters - Through Hole 10.5W 4.5-9Vin +/-15Vout 0.35A TH Min Qty: 1 | 0 |
|
$32.3800 / $32.8800 | Buy Now | |
DISTI #
C1S151100021890
|
Chip1Stop | DC to DC Converter Modules | 10 |
|
$24.9000 / $34.1000 | Buy Now |
CAD Models for SUW100515C by Cosel USA Inc
Part Data Attributes for SUW100515C by Cosel USA Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Package Description
|
ROHS COMPLIANT, DIP-7
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Additional Feature
|
ADDITIONAL -15V OUTPUT OR 30V OUTPUT ALSO AVAILABLE
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, TUV, UL
|
Efficiency (Main Output)
|
86%
|
Input Voltage-Max
|
9 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-XDMA-T7
|
Length
|
39.2 mm
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.35 A
|
Output Voltage-Max
|
15.75 V
|
Output Voltage-Min
|
14.25 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
7 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
10.5 W
|
Trim/Adjustable Output
|
YES
|
Width
|
21 mm
|
Related Parts for SUW100515C
-
SUS102412CPower Supply Modules
-
SV385K20BNon-linear Resistors
-
STM32F103ZGH6Microcontrollers
-
ISL8013IRZSwitching Regulator or Controllers
-
35TRV470M12.5X13.5Fixed Capacitors
-
STW15NK90ZPower Field-Effect Transistors
-
STTH302Rectifier Diodes
-
0524372471Headers and Edge Type Connectors
-
STM1061N23WX6FPower Management Circuits