-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, ROHS COMPLIANT, SMD-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUW1R52415BP-ND
|
DigiKey | DC DC CONVERTER +/-15V 1.5W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$14.0700 | Buy Now |
DISTI #
436-SUW1R52415BP
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1.5W 18-36Vin +/-15Vout 0.05A SMT RoHS: Compliant | 5 |
|
$11.9600 / $14.6100 | Buy Now |
DISTI #
70589019
|
RS | Iso DC-DC Converter, Vin 18to36 VDC, Vout +/-15VDC, I/O isolation 500V ac | Cosel U.S.A. Inc. SUW1R52415BP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5800 / $14.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.9700 | Buy Now |
DISTI #
000000000003147342
|
Sager | Isolated DC/DC Converters - SMD 1.5W 18-36Vin +/-15Vout 0.05A SMT Min Qty: 1 | 0 |
|
$11.9700 / $12.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SUW1R52415BP
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUW1R52415BP
Cosel USA Inc
DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, ROHS COMPLIANT, SMD-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | MODULE | |
Package Description | SMD-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | ADDITIONAL -15 VOLT OUTPUT IS AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-G6 | |
Length | 21.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | YES | |
Width | 12.2 mm |