Part Details for SUW32412B by Cosel USA Inc
Overview of SUW32412B by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUW32412B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2840-ND
|
DigiKey | DC DC CONVERTER +/-12V 24V 3.1W Min Qty: 1 Lead time: 13 Weeks Container: Box |
445 In Stock |
|
$14.0912 / $17.2200 | Buy Now |
DISTI #
436-SUW32412B
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3.12W 18-36Vin +/-12Vout 0.13A SMT RoHS: Compliant | 0 |
|
$14.0800 / $17.2200 | Order Now |
DISTI #
70589032
|
RS | Iso DC-DC Converter, Vin 18to36 VDC, Vout +/-12VDC, I/O isolation 500V ac | Cosel U.S.A. Inc. SUW32412B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$16.0800 / $18.0700 | Buy Now |
|
Future Electronics | SUW3 Series 3 W Dual Output ±12 or +24 V DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$16.3600 / $17.1800 | Buy Now |
DISTI #
000000000003147365
|
Sager | Isolated DC/DC Converters - SMD 3.12W 18-36Vin +/-12Vout 0.13A SMT Min Qty: 1 | 0 |
|
$14.8900 / $15.1100 | Buy Now |
Part Details for SUW32412B
SUW32412B CAD Models
SUW32412B Part Data Attributes
|
SUW32412B
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUW32412B
Cosel USA Inc
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | IT ALSO HAS -12V AND 24V OUTPUTS | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-G7 | |
Length | 24 mm | |
Line Regulation-Max | 0.0072% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.13 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3.12 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.02 s | |
Width | 15.1 mm |