Part Details for SV-7-XX-48 by Maury Microwave Corporation
Overview of SV-7-XX-48 by Maury Microwave Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV-7-XX-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5383-SV-7-XX-48-ND
|
DigiKey | 7mm to 7mm StabilityVNA Microwav Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$2,392.0000 / $2,717.0000 | Buy Now |
DISTI #
59817.1
|
TestEquity LLC | Maury Microwave SV-7-XX-48 Test Port Cable, 7mm (x-x), 48", 18GHz, Stability VNA Series | 0 |
|
$2,352.0000 | Buy Now |