Part Details for SV-ELE-10K-5220-PPC by Staco Energy Products Co
Overview of SV-ELE-10K-5220-PPC by Staco Energy Products Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV-ELE-10K-5220-PPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6440
|
Newark | 10Kva Rack Power Conditioner, Parallel, 220V/50Hz Factory Set |Staco Energy Products SV-ELE-10K-5220-PPC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5874-SVELE10K5220PPC
|
Mouser Electronics | Power Conditioning Power Conditioner module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 50 Hz, Single Phase Stability +/- 2% Free Running, Single | 0 |
|
$4,187.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,724.1800 / $2,791.4400 | Buy Now |