Part Details for SV-LED-314E by Ohmite Mfg Co
Overview of SV-LED-314E by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM74C911N | Rochester Electronics LLC | LED Driver, 8-Segment, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28 | |
RJE7B18314E1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Blue Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE7B18314E2 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Blue Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for SV-LED-314E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W7626
|
Newark | Heat Sink, 9Deg C/W, Led Module, Product Range:S Series, For Use With:Power Led Modules, Heat Sink Material:-, Thermal Resistance:9°C/W, External Height:14Mm, External Diameter:21.6Mm, Diameter:21.6Mm, Height:14Mm Rohs Compliant: Yes |Ohmite SV-LED-314E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive Extruded 9°C/W RoHS: Compliant |
870 In Stock 2940 Factory Stock |
|
$0 | Buy Now |
DISTI #
SV-LED-314E
|
TME | Heatsink: extruded, grilled, LED, natural, H: 14mm, aluminium, raw Min Qty: 100 | 0 |
|
$2.3400 | RFQ |
DISTI #
SV-LED-314E
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |