Part Details for SV6020L2QTP by Littelfuse Inc
Overview of SV6020L2QTP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SV6020L2QTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2557
|
Newark | Ht 600V 20A To220L/ Tube |Littelfuse SV6020L2QTP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $1.7800 | Buy Now |
DISTI #
18-SV6020L2QTP-ND
|
DigiKey | SCR 20A 600V HI TEMP TO220L Min Qty: 1000 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7322 | Buy Now |
DISTI #
576-SV6020L2QTP
|
Mouser Electronics | SCRs SCR TO220 600V 20A HJ TEMP RoHS: Compliant | 0 |
|
$1.7100 / $1.7300 | Order Now |
DISTI #
SV6020L2QTP
|
TTI | SCRs SCR TO220 600V 20A HJ TEMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$1.6800 / $1.7100 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 12.8A 600V ITO220AB THT | 0 |
|
$3.2455 / $3.5701 | RFQ |
Part Details for SV6020L2QTP
SV6020L2QTP CAD Models
SV6020L2QTP Part Data Attributes
|
SV6020L2QTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SV6020L2QTP
Littelfuse Inc
Silicon Controlled Rectifier, 20A I(T)RMS, 12.8A I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 800 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-Repetitive Pk On-state Cur | 300 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.65 V | |
On-state Current-Max | 12800 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 20 A | |
Reference Standard | MIL-STD-750, UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 4000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |