-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 50A I(T)RMS, 31.5A I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-263AB, D2PAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3400
|
Newark | 50 Amp Standard Scr To-263/ Tr |Littelfuse SV6050NA2RP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 | Buy Now |
DISTI #
576-SV6050NA2RP
|
Mouser Electronics | SCRs SCR TO263 600V 50A HJ TEMP RoHS: Compliant | 915 |
|
$4.3400 / $7.6700 | Buy Now |
DISTI #
V36:1790_26607816
|
Arrow Electronics | 50 A High Junction Temperature SCR Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2305 | Americas - 7000 |
|
$4.0410 / $4.3630 | Buy Now |
DISTI #
69170035
|
Verical | 50 A High Junction Temperature SCR Min Qty: 500 Package Multiple: 500 Date Code: 2305 | Americas - 7000 |
|
$4.0410 / $4.3630 | Buy Now |
DISTI #
SV6050NA2RP
|
TTI | SCRs SCR TO263 600V 50A HJ TEMP RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Reel |
Americas - 110 In Stock |
|
$4.3000 / $6.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SV6050NA2RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SV6050NA2RP
Littelfuse Inc
Silicon Controlled Rectifier, 50A I(T)RMS, 31.5A I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-Repetitive Pk On-state Cur | 550 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 31500 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 50 A | |
Reference Standard | AEC-Q101, MIL-STD-750, UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 5000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |