SVC75C3D38B2-27.000M
Suntsu Electronics Inc
Description: CMOS Output Clock Oscillator, 27MHz Nom,

Overview of SVC75C3D38B2-27.000M by Suntsu Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7000MPMSE#TRPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#PBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#TRPBF Analog Devices Fast 150V Protected Hi Side NM

Price & Stock for SVC75C3D38B2-27.000M by Suntsu Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2388-SVC75C3D38B2-27.000M-ND
DigiKey XTAL OSC VCXO 27.0000MHZ CMOS Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 566
In Stock
  • 1 $3.0900
  • 10 $2.9590
  • 50 $2.8122
  • 100 $2.5044
  • 500 $2.3730
$2.3730 / $3.0900 Buy Now

CAD Models for SVC75C3D38B2-27.000M by Suntsu Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SVC75C3D38B2-27.000M by Suntsu Electronics Inc

SVC75C3D38B2-27.000M
Suntsu Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SUNTSU ELECTRONICS INC
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Control Voltage-Max
3 V
Control Voltage-Min
0.3 V
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
100 ppm
Frequency Stability
20%
Linearity
10%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
27 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 1.7mm
Rise Time-Max
5 ns
Supply Current-Max
25 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. SVC75C3D38B2-27.000M
    Suntsu Electronics Inc
    CMOS Output Clock Oscillator, 27MHz Nom,
    VS

Alternate Parts for SVC75C3D38B2-27.000M

This table gives cross-reference parts and alternative options found for SVC75C3D38B2-27.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVC75C3D38B2-27.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SVC75C3D27B2-27.000M CMOS Output Clock Oscillator, 27MHz Nom, Suntsu Electronics Inc SVC75C3D38B2-27.000M vs SVC75C3D27B2-27.000M
SVC75C3D16B2-27.000M CMOS Output Clock Oscillator, 27MHz Nom, Suntsu Electronics Inc SVC75C3D38B2-27.000M vs SVC75C3D16B2-27.000M
SVC75C3D48B2-27.000M CMOS Output Clock Oscillator, 27MHz Nom, Suntsu Electronics Inc SVC75C3D38B2-27.000M vs SVC75C3D48B2-27.000M
SVC75C3D07B2-27.000M CMOS Output Clock Oscillator, 27MHz Nom, Suntsu Electronics Inc SVC75C3D38B2-27.000M vs SVC75C3D07B2-27.000M
SVC75C3D17B2-27.000M CMOS Output Clock Oscillator, 27MHz Nom, Suntsu Electronics Inc SVC75C3D38B2-27.000M vs SVC75C3D17B2-27.000M
Part Number Description Manufacturer Compare
SVC75C3D27B2-27.000M CMOS Output Clock Oscillator, 27MHz Nom, Suntsu Electronics Inc SVC75C3D38B2-27.000M vs SVC75C3D27B2-27.000M
SVC75C3D16B2-27.000M CMOS Output Clock Oscillator, 27MHz Nom, Suntsu Electronics Inc SVC75C3D38B2-27.000M vs SVC75C3D16B2-27.000M
SVC75C3D48B2-27.000M CMOS Output Clock Oscillator, 27MHz Nom, Suntsu Electronics Inc SVC75C3D38B2-27.000M vs SVC75C3D48B2-27.000M
SVC75C3D17B2-27.000M CMOS Output Clock Oscillator, 27MHz Nom, Suntsu Electronics Inc SVC75C3D38B2-27.000M vs SVC75C3D17B2-27.000M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SVC75C3D38B2-27.000M by Suntsu Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SVC75C3D38B2-27.000M by Suntsu Electronics Inc

Select Manufacturer
Which Manufacturer of SVC75C3D38B2-27.000M would you like to use for your alert(s)?
  • Please alert me when SVC75C3D38B2-27.000M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SVC75C3D38B2-27.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SVC75C3D38B2-27.000M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SVC75C3D38B2-27.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SVC75C3D38B2-27.000M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SVC75C3D38B2-27.000M by Suntsu Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: