Part Details for SVEL1-5 by SPC Multicomp
Overview of SVEL1-5 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SVEL1-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1159
|
Newark | Crimp Terminal, Fork, #10, 16Awg, Red, Product Range:Sve, Wire Size (Awg):22Awg To 16Awg, Conductor Area Csa:1.5Mm², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Vinyl, Insulator Colour:Red Rohs Compliant: Yes |Multicomp Pro SVEL1-5 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 98 |
|
$1.0300 | Buy Now |
DISTI #
63452907
|
Verical | CRIMP TERMINAL - FORK Min Qty: 49 Package Multiple: 1 | Americas - 98 |
|
$1.4932 / $1.5524 | Buy Now |
DISTI #
9971726
|
element14 Asia-Pacific | CRIMP TERMINAL, FORK, 5MM, RED, PK100 RoHS: Compliant Min Qty: 1 Container: Pack | 88 |
|
$4.5110 / $6.5936 | Buy Now |
DISTI #
9971726
|
Farnell | CRIMP TERMINAL, FORK, 5MM, RED, PK100 RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 5 Days Container: Pack | 88 |
|
$8.2162 / $11.9123 | Buy Now |
Part Details for SVEL1-5
SVEL1-5 CAD Models
SVEL1-5 Part Data Attributes
|
SVEL1-5
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SVEL1-5
SPC Multicomp
Fork Terminal, 5.5mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 5.5 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for SVEL1-5
This table gives cross-reference parts and alternative options found for SVEL1-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVEL1-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV18-10FF-M | Fork Terminal | Panduit Corp | SVEL1-5 vs PV18-10FF-M |
PV18-10FX-C | Fork Terminal | Panduit Corp | SVEL1-5 vs PV18-10FX-C |
PV18-10F-C | Fork Terminal | Panduit Corp | SVEL1-5 vs PV18-10F-C |