Part Details for SVEL1-6 by SPC Multicomp
Overview of SVEL1-6 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SVEL1-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1160
|
Newark | Fork/Spade Tongue Terminal, Sve Series, 1/4 ", M6, 22 Awg, 16 Awg, 1.5 Mm Rohs Compliant: Yes |Multicomp Pro SVEL1-6 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 35 |
|
$7.6300 / $11.7500 | Buy Now |
Part Details for SVEL1-6
SVEL1-6 CAD Models
SVEL1-6 Part Data Attributes
|
SVEL1-6
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SVEL1-6
SPC Multicomp
Fork Terminal, 5.5mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 5.5 mm2 | |
Wire Gauge | 10 AWG |