Part Details for SVF-01T-2.36N by JST Manufacturing
Overview of SVF-01T-2.36N by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SVF-01T-2.36N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-SVF-01T-2.36N
|
Mouser Electronics | JST LV CONTACT (SVF-?2.36?) RoHS: Compliant | 0 |
|
$0.0200 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0200 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.055IN MIN CABLE DIA, 0.106IN MAX CABLE DIA, CONTACT, PHOSPHOR BRONZE | 36000 |
|
$0.7500 / $2.5000 | Buy Now |
Part Details for SVF-01T-2.36N
SVF-01T-2.36N CAD Models
SVF-01T-2.36N Part Data Attributes
|
SVF-01T-2.36N
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SVF-01T-2.36N
JST Manufacturing
Wire Terminal, 0.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.106 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Used With | LV CONNECTOR | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 20 AWG |