Part Details for SVF-1 by Essentra Components
Overview of SVF-1 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SVF-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3252-ND
|
DigiKey | FOOT CYLINDRICAL 1.5" DIA BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1359 In Stock |
|
$0.3617 / $0.7200 | Buy Now |
DISTI #
144-SVF-1
|
Mouser Electronics | Bumpers / Feet Foot,Shock/Vibr,Black,1.5 in OD RoHS: Compliant | 7 |
|
$0.3610 / $0.6000 | Buy Now |
DISTI #
71185718
|
RS | Heavy Duty Screw On Vibration Mount: Material: TPE, Round, Operating Temperature | Essentra Components SVF-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 46 |
|
$0.6800 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks | 0 |
|
$0.3030 | Buy Now |
|
Bisco Industries | 49 |
|
Buy Now | ||
|
Onlinecomponents.com | Screw-On Feet - Base Height - 8.1 mm (0.32 in) - Overall Diameter - 38.1 mm (1.500 in) - Base Shape - Round - Color - Black RoHS: Compliant |
879 In Stock |
|
$0.2882 / $0.3629 | Buy Now |
DISTI #
RICSVF-1
|
DB Roberts | FOOT,SHOCK/VIBR,BLACK,1.5 IN O | 0 |
|
RFQ | |
|
Master Electronics | Screw-On Feet - Base Height - 8.1 mm (0.32 in) - Overall Diameter - 38.1 mm (1.500 in) - Base Shape - Round - Color - Black RoHS: Compliant |
879 In Stock |
|
$0.2882 / $0.3629 | Buy Now |