There are no models available for this part yet.
Overview of SVF03-5,00 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SVF03-5,00 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-SVF03-5,00-ND
|
DigiKey | PCB PLUG, 3 POLE, 5.00MM, VERT. Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9089 | Buy Now | |
DISTI #
845-SVF03-5,00
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 3 Pole, 5.00mm, vert. | 0 |
|
$1.3600 / $1.7000 | Order Now | |
DISTI #
71972066
|
RS | Pluggable PCB Terminal Block,3P,5mm PS, Vertical,12A,300V,30-14AWG, Green | Altech Corp SVF03-5,00 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 / $1.6500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.3500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $1.6700 | Buy Now | ||
DISTI #
10121716
|
TestEquity LLC | Altech SVF03-5,00 PCB Plug, 3 Pole, 5.00mm, vert. 12A, 300V, 30-14AWG, green | 0 |
|
$2.0100 | Buy Now |
CAD Models for SVF03-5,00 by Altech Corporation
Part Data Attributes for SVF03-5,00 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|